Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2210-S211-P1M1-Z141-1A | |
|---|---|
DigiKey Part Number | 2210-S211-P1M1-Z141-1A-ND |
Manufacturer | |
Manufacturer Product Number | 2210-S211-P1M1-Z141-1A |
Description | CIR BRK THRM-MAG 1A 250VAC/65VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 1A 480 V AC 65 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1A |
Manufacturer E-T-A | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2210-S211-P1F1-H111-1A | E-T-A | 0 | 2210-S211-P1F1-H111-1A-ND | €161.27400 | Parametric Equivalent |
| 2210-S211-P1F1-Z141-1A | E-T-A | 0 | 2210-S211-P1F1-Z141-1A-ND | €161.27400 | Parametric Equivalent |
| 2210-S211-P1F2-Z141-1A | E-T-A | 0 | 2210-S211-P1F2-Z141-1A-ND | €65.66000 | Parametric Equivalent |
| 2210-S211-P1M1-H111-1A | E-T-A | 0 | 2210-S211-P1M1-H111-1A-ND | €161.27400 | Parametric Equivalent |
| 2210-S211-P1M3-H111-1A | E-T-A | 0 | 2210-S211-P1M3-H111-1A-ND | €161.27400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €66.57000 | €66.57 |
| Unit Price without VAT: | €66.57000 |
|---|---|
| Unit Price with VAT: | €80.54970 |



