


3120-N313-P7T1-W02F-20A | |
|---|---|
DigiKey Part Number | 302-3120-N313-P7T1-W02F-20A-ND |
Manufacturer | |
Manufacturer Product Number | 3120-N313-P7T1-W02F-20A |
Description | CIR BRKR THERM SWITCH 1P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 415 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer E-T-A | Voltage Rating - AC 415 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.82000 | €25.82 |
| 5 | €21.42400 | €107.12 |
| 10 | €19.76400 | €197.64 |
| Unit Price without VAT: | €25.82000 |
|---|---|
| Unit Price with VAT: | €31.24220 |

