



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.25" Dia x 0.38" H (6.4mm x 9.5mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 5 | €0.35200 | €1.76 |
| 10 | €0.32700 | €3.27 |
| 25 | €0.29840 | €7.46 |
| 50 | €0.27920 | €13.96 |
| 100 | €0.26200 | €26.20 |
| 250 | €0.24220 | €60.55 |
| 500 | €0.22906 | €114.53 |
| 1.000 | €0.21727 | €217.27 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50820 |

