
14-506.02502 | |
|---|---|
DigiKey Part Number | 1948-14-506.02502-ND |
Manufacturer | |
Manufacturer Product Number | 14-506.02502 |
Description | ACTUATOR, NON ILLUMINATIVE, BLAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPST-NO/NC 5A (AC) 250 V Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Manufacturer EAO | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Bag | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Type Standard | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit DPST-NO/NC | Operating Temperature -25°C ~ 55°C |
Number of Positions 2 | Depth Behind Flange 56.00mm |
Switch Function On-Off, Off-On | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 250 V | Approval Agency CB, CQC, CSA, DNV, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.72000 | €28.72 |
| 25 | €25.84680 | €646.17 |
| 250 | €24.40740 | €6,101.85 |
| Unit Price without VAT: | €28.72000 |
|---|---|
| Unit Price with VAT: | €34.75120 |



