Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9205100C1264 | |
|---|---|
DigiKey Part Number | 4627-9205100C1264-ND |
Manufacturer | |
Manufacturer Product Number | 9205100C1264 |
Description | CONN BNC RCPT R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Board Lock, Isolated |
Packaging Bag | Housing Color Silver, White |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Zinc Die Cast |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polypropylene (PP) |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -55°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 1 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9205166C1330 | Ease Electronics | 0 | 4627-9205166C1330-ND | €3,392.65000 | Parametric Equivalent |
| 031-5431-1010 | Amphenol RF | 81 | ARF1998-ND | €1,908.17000 | Parametric Equivalent |
| 031-5431-10RFX | Amphenol RF | 6.837 | ARF1690-ND | €1,033.34000 | Parametric Equivalent |
| 031-5486-10RFX | Amphenol RF | 0 | ARFX2140-ND | €2,670.22000 | Parametric Equivalent |
| 31-5486-1010 | Amphenol RF | 733 | ARF1180-ND | €1,908.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.54000 | €9.54 |
| 10 | €8.10200 | €81.02 |
| 100 | €6.88670 | €688.67 |
| 1.000 | €5.85482 | €5,854.82 |
| Unit Price without VAT: | €9.54000 |
|---|---|
| Unit Price with VAT: | €11.54340 |






