
9212832B0156 | |
|---|---|
DigiKey Part Number | 4627-9212832B0156-DS-ND |
Manufacturer | |
Manufacturer Product Number | 9212832B0156 |
Description | CABLE COAXIAL RG-393 FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-393 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Ease Electronics | Jacket Color Tan |
Series | Conductor Material Copper, Silver Coated |
Packaging Digi-Spool®, Continuous Spool | Dielectric Material Polytetrafluoroethylene (PTFE) |
Part Status Active | Dielectric Diameter 0.285" (7.24mm) |
Cable Type Coaxial | Shield Material Copper, Silver Coated |
Cable Group RG-393 | Shield Coverage 90% |
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) | VoP, Velocity of Propagation 70.0 |
Jacket (Insulation) Diameter 0.390" (9.90mm) | Operating Temperature -55°C ~ 200°C |
Shield Type Braid |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | €36.98000 | €36.98 |
| 5 | €32.97400 | €164.87 |
| 10 | €31.36600 | €313.66 |
| 25 | €29.34280 | €733.57 |
| 50 | €27.88400 | €1,394.20 |
| 100 | €26.48410 | €2,648.41 |
| Unit Price without VAT: | €36.98000 |
|---|---|
| Unit Price with VAT: | €44.74580 |



