
CAT6A-0501F-FTP | |
|---|---|
DigiKey Part Number | 4627-CAT6A-0501F-FTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6A-0501F-FTP |
Description | CBL FLT FTP PL-PL CAT6A 50' BK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 50.00' (15.24m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plug, Strain Relief | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €68.49000 | €68.49 |
| 10 | €58.22000 | €582.20 |
| 25 | €54.57800 | €1,364.45 |
| 50 | €51.97560 | €2,598.78 |
| 100 | €49.49820 | €4,949.82 |
| Unit Price without VAT: | €68.49000 |
|---|---|
| Unit Price with VAT: | €82.87290 |

