
P08001US-SVT | |
|---|---|
DigiKey Part Number | 4627-P08001US-SVT-ND |
Manufacturer | |
Manufacturer Product Number | P08001US-SVT |
Description | CORD 18AWG 5-15P - CBL 80" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 5-15P To Cable SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.12000 | €26.12 |
| 10 | €22.19600 | €221.96 |
| 25 | €20.80640 | €520.16 |
| 50 | €19.81400 | €990.70 |
| 100 | €18.86890 | €1,886.89 |
| 250 | €17.68892 | €4,422.23 |
| 500 | €16.99330 | €8,496.65 |
| Unit Price without VAT: | €26.12000 |
|---|---|
| Unit Price with VAT: | €31.60520 |

