P07201US-SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P11801US-SVT

DigiKey Part Number
4627-P11801US-SVT-ND
Manufacturer
Manufacturer Product Number
P11801US-SVT
Description
CORD 18AWG 5-15P - CBL 118"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black NEMA 5-15P To Cable SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ease Electronics
Series
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-15P
2nd Connector
Cable
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
9.84' (3.00m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125V
Current Rating (Amps)
10A
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€35.45000€35.45
10€30.13400€301.34
25€28.24800€706.20
50€26.90020€1,345.01
100€25.61760€2,561.76
250€24.01576€6,003.94
Manufacturers Standard Package
Unit Price without VAT:€35.45000
Unit Price with VAT:€42.89450