
16332-3 | |
|---|---|
DigiKey Part Number | 16332-3-ND |
Manufacturer | |
Manufacturer Product Number | 16332-3 |
Description | PWR DISTRIB BLOCK 3POS 310A 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 310 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 5 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | 1/4" Quick Connects | |
Line Side Wire/Stud Size | 350MCM (kcmil) - #6CU/AL | |
Load Side Wire/Stud Size | 2 - #8AL, 2 - #14CU; 1/0 - #8AL, 1/0 - #14CU | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 310 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €299.03000 | €299.03 |
| 14 | €228.53143 | €3,199.44 |
| 28 | €218.18107 | €6,109.07 |
| Unit Price without VAT: | €299.03000 |
|---|---|
| Unit Price with VAT: | €361.82630 |



