
PDB370-3 | |
|---|---|
DigiKey Part Number | PDB370-3-ND |
Manufacturer | |
Manufacturer Product Number | PDB370-3 |
Description | POWER DISTRIBUTION BLOCK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 310 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 12 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 350MCM (kcmil) - 2/0 AWG CU/AL; #1-#6 CU/AL | |
Load Side Wire/Stud Size | #4-#12 CU/AL; #10-#14 CU | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 310 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €532.14000 | €532.14 |
| Unit Price without VAT: | €532.14000 |
|---|---|
| Unit Price with VAT: | €643.88940 |


