
FAZ-C3/3-NA | |
|---|---|
DigiKey Part Number | 5730-FAZ-C3/3-NA-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C3/3-NA |
Description | FAZ-NA UL 489 MCB 3P 3A C CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 3A 415 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C3/3-NA Models |
Category | Current Rating (Amps) 3A |
Manufacturer Eaton Electrical | Voltage Rating - AC 415 V |
Series | Voltage Rating - DC 96 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency ABS, CSA C22.2 No 5, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €165.44000 | €165.44 |
| 5 | €137.14800 | €685.74 |
| 10 | €126.44100 | €1,264.41 |
| 50 | €104.49700 | €5,224.85 |
| Unit Price without VAT: | €165.44000 |
|---|---|
| Unit Price with VAT: | €200.18240 |


