
FAZ-D1/1-NA-L | |
|---|---|
DigiKey Part Number | 5730-FAZ-D1/1-NA-L-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D1/1-NA-L |
Description | FAZ-NA UL 489 MCB 240VAC 1P 1A D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 1A 277 V AC 48 V DC Lever DIN Rail |
EDA/CAD Models | FAZ-D1/1-NA-L Models |
Category | Current Rating (Amps) 1A |
Manufacturer Eaton Electrical | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 48 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency ABS, CSA C22.2 No 5, UL489, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAZ-B1/1-NA | Eaton Electrical | 1 | 5730-FAZ-B1/1-NA-ND | €261.94000 | Parametric Equivalent |
| FAZ-C1/1-NA-SP | Eaton Electrical | 89 | 5730-FAZ-C1/1-NA-SP-ND | €59.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €94.08000 | €94.08 |
| 6 | €76.38000 | €458.28 |
| 10 | €71.95100 | €719.51 |
| 50 | €59.51440 | €2,975.72 |
| 100 | €54.79230 | €5,479.23 |
| Unit Price without VAT: | €94.08000 |
|---|---|
| Unit Price with VAT: | €113.83680 |

