


5-0SMDJ70CA | |
|---|---|
DigiKey Part Number | 283-5-0SMDJ70CATR-ND - Tape & Reel (TR) 283-5-0SMDJ70CACT-ND - Cut Tape (CT) 283-5-0SMDJ70CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ70CA |
Description | TVS DIODE 70VWM 113VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 44.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 113V |
Mfr | Current - Peak Pulse (10/1000µs) 44.3A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.46000 | €1.46 |
| 10 | €0.92600 | €9.26 |
| 100 | €0.61930 | €61.93 |
| 500 | €0.48752 | €243.76 |
| 1.000 | €0.44511 | €445.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.46595 | €1,397.85 |
| Unit Price without VAT: | €1.46000 |
|---|---|
| Unit Price with VAT: | €1.76660 |

