



AGC-40-R | |
|---|---|
DigiKey Part Number | 283-2882-ND |
Manufacturer | |
Manufacturer Product Number | AGC-40-R |
Description | FUSE GLASS 40A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 11360.0 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0016 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €1.53400 | €7.67 |
| 10 | €1.41600 | €14.16 |
| 15 | €1.35000 | €20.25 |
| 25 | €1.27240 | €31.81 |
| 35 | €1.22371 | €42.83 |
| 50 | €1.17420 | €58.71 |
| 125 | €1.05544 | €131.93 |
| 250 | €0.97336 | €243.34 |
| 500 | €0.89734 | €448.67 |
| Unit Price without VAT: | €1.53400 |
|---|---|
| Unit Price with VAT: | €1.85614 |






