Fuse Holder 15 A 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 15 A 250V 1 Circuit Cartridge Panel Mount
BK/HKL
BK/HKL

BK-HKL

DigiKey Part Number
283-BK-HKL-ND
Manufacturer
Manufacturer Product Number
BK-HKL
Description
FUSE HLDR CART 250V 15A PNL MNT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fuse Holder 15 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
15 A
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Solder Lug
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€63.93000€63.93
5€53.03000€265.15
10€48.91100€489.11
50€40.47980€2,023.99
100€37.28080€3,728.08
250€33.40172€8,350.43
Manufacturers Standard Package
Unit Price without VAT:€63.93000
Unit Price with VAT:€77.35530