
CTX50-1-52M-R | |
|---|---|
DigiKey Part Number | 283-CTX50-1-52M-R-ND |
Manufacturer | |
Manufacturer Product Number | CTX50-1-52M-R |
Description | FIXED IND 50UH 2.6A 71.5 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 µH Unshielded Toroidal Inductor 2.6 A 71.5mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 71.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 75°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical, 4 Leads (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.772" L x 0.634" W (19.60mm x 16.10mm) | |
Height - Seated (Max) | 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | €3.46848 | €388.47 |
| Unit Price without VAT: | €3.46848 |
|---|---|
| Unit Price with VAT: | €4.19686 |

