
CTX50-2-52M-R | |
|---|---|
DigiKey Part Number | 283-4346-ND |
Manufacturer | |
Manufacturer Product Number | CTX50-2-52M-R |
Description | FIXED IND 50UH 4.9A 32.6 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 µH Unshielded Toroidal Inductor 4.9 A 32.6mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 32.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 75°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical, 4 Leads (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.220" L x 0.630" W (31.00mm x 16.00mm) | |
Height - Seated (Max) | 0.925" (23.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.29000 | €6.29 |
| 10 | €5.17200 | €51.72 |
| 25 | €4.78480 | €119.62 |
| 50 | €4.51180 | €225.59 |
| 112 | €4.21384 | €471.95 |
| 336 | €3.84012 | €1,290.28 |
| 560 | €3.67813 | €2,059.75 |
| 1.008 | €3.50046 | €3,528.46 |
| Unit Price without VAT: | €6.29000 |
|---|---|
| Unit Price with VAT: | €7.61090 |

