50 µH Unshielded Toroidal Inductor 7.6 A 24.8mOhm Max Radial, Vertical, 4 Leads (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX50-5-52M-R

DigiKey Part Number
283-3917-ND
Manufacturer
Manufacturer Product Number
CTX50-5-52M-R
Description
FIXED IND 50UH 7.6A 24.8 MOHM TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
50 µH Unshielded Toroidal Inductor 7.6 A 24.8mOhm Max Radial, Vertical, 4 Leads (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.4A
Shielding
Unshielded
DC Resistance (DCR)
24.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 75°C
Inductance Frequency - Test
100 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical, 4 Leads (Open)
Supplier Device Package
-
Size / Dimension
1.394" L x 0.854" W (35.40mm x 21.70mm)
Height - Seated (Max)
1.327" (33.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€7.79000€7.79
10€6.40600€64.06
36€5.74667€206.88
72€5.41903€390.17
108€5.23620€565.51
252€4.87437€1,228.34
504€4.59756€2,317.17
1.008€4.42133€4,456.70
Manufacturers Standard Package
Unit Price without VAT:€7.79000
Unit Price with VAT:€9.42590