
CTX50-7-52-R | |
|---|---|
DigiKey Part Number | 513-1741-ND |
Manufacturer | |
Manufacturer Product Number | CTX50-7-52-R |
Description | FIXED IND 50UH 10.5A 16.3 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 µH Unshielded Toroidal Inductor 10.5 A 16.3mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | CTX50-7-52-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 16.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 75°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.535" Dia x 0.661" W (39.00mm x 16.80mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.65000 | €9.65 |
| 10 | €7.93000 | €79.30 |
| 36 | €7.11417 | €256.11 |
| 72 | €6.70889 | €483.04 |
| 108 | €6.48259 | €700.12 |
| 252 | €6.03500 | €1,520.82 |
| 504 | €5.69250 | €2,869.02 |
| 1.008 | €5.60465 | €5,649.49 |
| Unit Price without VAT: | €9.65000 |
|---|---|
| Unit Price with VAT: | €11.67650 |

