
CTX50-7-52LP-R | |
|---|---|
DigiKey Part Number | 283-3918-ND |
Manufacturer | |
Manufacturer Product Number | CTX50-7-52LP-R |
Description | FIXED IND 50UH 10.5A 16.3 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 µH Unshielded Toroidal Inductor 10.5 A 16.3mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | CTX50-7-52LP-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 16.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 75°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.535" Dia (39.00mm) | |
Height - Seated (Max) | 0.661" (16.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.52000 | €9.52 |
| 10 | €7.83000 | €78.30 |
| 25 | €7.24400 | €181.10 |
| 50 | €6.83100 | €341.55 |
| 100 | €6.44180 | €644.18 |
| 250 | €5.96212 | €1,490.53 |
| 500 | €5.62374 | €2,811.87 |
| 1.000 | €5.52544 | €5,525.44 |
| Unit Price without VAT: | €9.52000 |
|---|---|
| Unit Price with VAT: | €11.51920 |

