


DRA74-330-R | |
|---|---|
DigiKey Part Number | 283-3633-2-ND - Tape & Reel (TR) 283-3633-1-ND - Cut Tape (CT) 283-3633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA74-330-R |
Description | FIXED IND 33UH 1.37A 151 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 1.37 A 151mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA74-330-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 151mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.171" (4.35mm) |
Current - Saturation (Isat) 1.61A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82472G6333M000 | TDK | 3.674 | 495-5679-1-ND | €0.86000 | Similar |
| B82472P6333M000 | TDK | 199 | 495-77029-1-ND | €1.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.57900 | €5.79 |
| 25 | €0.53560 | €13.39 |
| 50 | €0.50480 | €25.24 |
| 100 | €0.47600 | €47.60 |
| 250 | €0.44040 | €110.10 |
| 500 | €0.41522 | €207.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | €0.39413 | €433.54 |
| 2.200 | €0.37166 | €817.65 |
| 3.300 | €0.35913 | €1,185.13 |
| 5.500 | €0.34397 | €1,891.84 |
| 7.700 | €0.33434 | €2,574.42 |
| 11.000 | €0.32443 | €3,568.73 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85910 |

