
E2X200107X02 | |
|---|---|
DigiKey Part Number | 283-E2X200107X02TR-ND - Tape & Reel (TR) 283-E2X200107X02CT-ND - Cut Tape (CT) 283-E2X200107X02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E2X200107X02 |
Description | CRYSTAL 2520 20MHZ 10PF 15PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±15ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.14400 | €1.44 |
| 25 | €0.13640 | €3.41 |
| 50 | €0.13080 | €6.54 |
| 100 | €0.12540 | €12.54 |
| 250 | €0.11864 | €29.66 |
| 500 | €0.11374 | €56.87 |
| 1.000 | €0.10903 | €109.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.12922 | €387.66 |
| 6.000 | €0.12387 | €743.22 |
| 9.000 | €0.12085 | €1,087.65 |
| 15.000 | €0.11715 | €1,757.25 |
| 21.000 | €0.11477 | €2,410.17 |
| 30.000 | €0.11230 | €3,369.00 |
| 36.000 | €0.11106 | €3,998.16 |
| 72.000 | €0.10647 | €7,665.84 |
| 75.000 | €0.10621 | €7,965.75 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20570 |

