
E3X240102ZA1 | |
|---|---|
DigiKey Part Number | 283-E3X240102ZA1TR-ND - Tape & Reel (TR) 283-E3X240102ZA1CT-ND - Cut Tape (CT) 283-E3X240102ZA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X240102ZA1 |
Description | CRYSTAL 3225 24MHZ 10PF 20PPM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.34200 | €3.42 |
| 25 | €0.32320 | €8.08 |
| 50 | €0.30980 | €15.49 |
| 100 | €0.29700 | €29.70 |
| 250 | €0.28092 | €70.23 |
| 500 | €0.26928 | €134.64 |
| 1.000 | €0.25814 | €258.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.53268 | €1,598.04 |
| 6.000 | €0.51069 | €3,064.14 |
| 9.000 | €0.49825 | €4,484.25 |
| 15.000 | €0.48303 | €7,245.45 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.47190 |

