
EHCSA063M1011012T | |
|---|---|
DigiKey Part Number | 283-EHCSA063M1011012TTR-ND - Tape & Reel (TR) 283-EHCSA063M1011012TCT-ND - Cut Tape (CT) 283-EHCSA063M1011012TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHCSA063M1011012T |
Description | CAP HYBRID ALUM POLY 1012 63V 10 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 18mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.97000 | €1.97 |
| 10 | €1.29500 | €12.95 |
| 50 | €1.01580 | €50.79 |
| 100 | €0.92740 | €92.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | €0.79071 | €355.82 |
| 900 | €0.74109 | €666.98 |
| 1.350 | €0.71605 | €966.67 |
| 2.250 | €0.68815 | €1,548.34 |
| 3.150 | €0.67175 | €2,116.01 |
| 4.500 | €0.65591 | €2,951.59 |
| Unit Price without VAT: | €1.97000 |
|---|---|
| Unit Price with VAT: | €2.38370 |

