
FP1012V2-R100-R | |
|---|---|
DigiKey Part Number | 283-FP1012V2-R100-RTR-ND - Tape & Reel (TR) 283-FP1012V2-R100-RCT-ND - Cut Tape (CT) 283-FP1012V2-R100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1012V2-R100-R |
Description | FIXED IND 100NH 84A 138 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Inductor 84 A 138mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 125A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 138mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.394" L x 0.236" W (10.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.72000 | €2.72 |
| 10 | €2.23900 | €22.39 |
| 100 | €1.84110 | €184.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.72000 | €430.00 |
| 500 | €1.62202 | €811.01 |
| 750 | €1.56736 | €1,175.52 |
| 1.250 | €1.50121 | €1,876.51 |
| 1.750 | €1.45921 | €2,553.62 |
| 2.500 | €1.41601 | €3,540.03 |
| Unit Price without VAT: | €2.72000 |
|---|---|
| Unit Price with VAT: | €3.29120 |

