
HCP0704-3R3-R | |
|---|---|
DigiKey Part Number | 283-HCP0704-3R3-RTR-ND - Tape & Reel (TR) 283-HCP0704-3R3-RCT-ND - Cut Tape (CT) 283-HCP0704-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCP0704-3R3-R |
Description | FIXED IND 3.3UH 6A 25 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 6 A 25mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 9.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 25mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.268" L x 0.268" W (6.80mm x 6.80mm) |
Tolerance ±25% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.32000 | €2.32 |
| 10 | €1.91100 | €19.11 |
| 100 | €1.57120 | €157.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.59320 | €1,593.20 |
| 2.000 | €1.50274 | €3,005.48 |
| 3.000 | €1.45545 | €4,366.35 |
| Unit Price without VAT: | €2.32000 |
|---|---|
| Unit Price with VAT: | €2.80720 |

