Parametric Equivalent

HVH1220-2R7156-R | |
|---|---|
DigiKey Part Number | 283-HVH1220-2R7156-R-ND |
Manufacturer | |
Manufacturer Product Number | HVH1220-2R7156-R |
Description | CAP, HVH, 2.7V 15F 45MOHM, CYL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 F (EDLC) Supercapacitor 2.7 V Radial, Can 45mOhm @ 1kHz 1500 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 15 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 45mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.36000 | €1.36 |
| 10 | €0.90000 | €9.00 |
| 50 | €0.71780 | €35.89 |
| 200 | €0.61520 | €123.04 |
| 600 | €0.55802 | €334.81 |
| 1.000 | €0.53688 | €536.88 |
| 2.600 | €0.50461 | €1,311.99 |
| 5.000 | €0.48702 | €2,435.10 |
| Unit Price without VAT: | €1.36000 |
|---|---|
| Unit Price with VAT: | €1.64560 |


