MFBW1V1005-501-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: €0.00919
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: €0.00919
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: €0.01178
Datasheet
500 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 200mA 650mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBW1V1005-501-R

DigiKey Part Number
283-MFBW1V1005-501-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MFBW1V1005-501-R
Description
FERRITE BEAD 500 OHM 0402 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
500 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 200mA 650mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
500 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
650mOhm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00665€66.50
Manufacturers Standard Package
Unit Price without VAT:€0.00665
Unit Price with VAT:€0.00805