



MPIA2512V2-R47-R | |
|---|---|
DigiKey Part Number | 283-MPIA2512V2-R47-RTR-ND - Tape & Reel (TR) 283-MPIA2512V2-R47-RCT-ND - Cut Tape (CT) 283-MPIA2512V2-R47-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPIA2512V2-R47-R |
Description | FIXED IND 470NH 4.9A 23 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 4.9 A 23mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 23mOhm Max |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 6.7A | Height - Seated (Max) 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPIA2512V3-R47-R | Eaton - Electronics Division | 4.145 | 283-MPIA2512V3-R47-RCT-ND | €2.73000 | MFR Recommended |
| SRP2512TMA-R47M | Bourns Inc. | 1.415 | 118-SRP2512TMA-R47MCT-ND | €1.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.51000 | €1.51 |
| 10 | €1.24700 | €12.47 |
| 25 | €1.15360 | €28.84 |
| 50 | €1.08740 | €54.37 |
| 100 | €1.02520 | €102.52 |
| 250 | €0.94852 | €237.13 |
| 500 | €0.89444 | €447.22 |
| 1.000 | €0.84347 | €843.47 |
| Unit Price without VAT: | €1.51000 |
|---|---|
| Unit Price with VAT: | €1.82710 |

