


MPIA4020V2-R33-R | |
|---|---|
DigiKey Part Number | 283-4734-2-ND - Tape & Reel (TR) 283-4734-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPIA4020V2-R33-R |
Description | FIXED IND 330NH 10A 9 MOHM SMD |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 10 A 9mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 9mOhm Max |
Series | Frequency - Self Resonant 113MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±20% | Size / Dimension 0.195" L x 0.165" W (4.95mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 12A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPIA4020V3-R33-R | Eaton - Electronics Division | 0 | 283-MPIA4020V3-R33-RTR-ND | €0.23348 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.91000 | €0.91 |
| 10 | €0.74900 | €7.49 |
| 25 | €0.69240 | €17.31 |
| 50 | €0.65280 | €32.64 |
| 100 | €0.61550 | €61.55 |
| Unit Price without VAT: | €0.91000 |
|---|---|
| Unit Price with VAT: | €1.10110 |

