


SMAJ26CA | |
|---|---|
DigiKey Part Number | 283-SMAJ26CATR-ND - Tape & Reel (TR) 283-SMAJ26CACT-ND - Cut Tape (CT) 283-SMAJ26CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ26CA |
Description | TVS DIODE 26VWM 42.1VC SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 42.1V |
Mfr | Current - Peak Pulse (10/1000µs) 9.5A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.20300 | €2.03 |
| 100 | €0.12730 | €12.73 |
| 500 | €0.09450 | €47.25 |
| 1.000 | €0.08388 | €83.88 |
| 2.000 | €0.07491 | €149.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.06338 | €316.90 |
| 10.000 | €0.05753 | €575.30 |
| 15.000 | €0.05455 | €818.25 |
| 25.000 | €0.05120 | €1,280.00 |
| 35.000 | €0.04921 | €1,722.35 |
| 50.000 | €0.04728 | €2,364.00 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39930 |

