


SMBJ24CA | |
|---|---|
DigiKey Part Number | 283-SMBJ24CATR-ND - Tape & Reel (TR) 283-SMBJ24CACT-ND - Cut Tape (CT) 283-SMBJ24CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ24CA |
Description | TVS DIODE 24VWM 38.9VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 38.9V |
Mfr | Current - Peak Pulse (10/1000µs) 15.4A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.25200 | €2.52 |
| 100 | €0.15950 | €15.95 |
| 500 | €0.11920 | €59.60 |
| 1.000 | €0.10619 | €106.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08712 | €261.36 |
| 6.000 | €0.07900 | €474.00 |
| 9.000 | €0.07485 | €673.65 |
| 15.000 | €0.07020 | €1,053.00 |
| 21.000 | €0.06744 | €1,416.24 |
| 30.000 | €0.06476 | €1,942.80 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49610 |





