


SMDJ40A | |
|---|---|
DigiKey Part Number | 283-SMDJ40ATR-ND - Tape & Reel (TR) 283-SMDJ40ACT-ND - Cut Tape (CT) 283-SMDJ40ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ40A |
Description | TVS DIODE 40VWM 64.5VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 46.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 64.5V |
Mfr | Current - Peak Pulse (10/1000µs) 46.5A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.38920 | €1,167.60 |
| Unit Price without VAT: | €0.38920 |
|---|---|
| Unit Price with VAT: | €0.47093 |

