


SR-5F-8A-BK | |
|---|---|
DigiKey Part Number | 283-SR-5F-8A-BK-ND |
Manufacturer | |
Manufacturer Product Number | SR-5F-8A-BK |
Description | FUSE BOARD MNT 8A 125VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5F-8A-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 120.0 | |
Approval Agency | cULus, PSE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.319" H (8.50mm x 8.10mm) | |
DC Cold Resistance | 0.01 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.75000 | €2.75 |
| 5 | €2.28200 | €11.41 |
| 10 | €2.10600 | €21.06 |
| 50 | €1.74660 | €87.33 |
| 200 | €1.48590 | €297.18 |
| 400 | €1.36983 | €547.93 |
| 600 | €1.30587 | €783.52 |
| 1.000 | €1.22922 | €1,229.22 |
| 5.000 | €1.01358 | €5,067.90 |
| Unit Price without VAT: | €2.75000 |
|---|---|
| Unit Price with VAT: | €3.32750 |



