
WCL3225-100-R | |
|---|---|
DigiKey Part Number | 283-WCL3225-100-RTR-ND - Tape & Reel (TR) 283-WCL3225-100-RCT-ND - Cut Tape (CT) 283-WCL3225-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCL3225-100-R |
Description | FIXED IND 10UH 300MA 1 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 300 mA 1Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1Ohm Max |
Series | Q @ Freq 10 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 30MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.138" L x 0.114" W (3.50mm x 2.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.089" (2.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.13500 | €1.35 |
| 100 | €0.11140 | €11.14 |
| 1.000 | €0.09159 | €91.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.08719 | €174.38 |
| 4.000 | €0.08221 | €328.84 |
| 6.000 | €0.07943 | €476.58 |
| 10.000 | €0.07606 | €760.60 |
| 14.000 | €0.07393 | €1,035.02 |
| 20.000 | €0.07173 | €1,434.60 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19360 |

