
5S1500LCD | |
|---|---|
DigiKey Part Number | 95-5S1500LCD-ND |
Manufacturer | |
Manufacturer Product Number | 5S1500LCD |
Description | MOTORS & SOLENIODS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 1.5kVA / 900W 120V, 230V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 120VAC | |
Applications | General Purpose, Industrial Control | |
Form | Tower | |
Power - Rated | 1.5kVA / 900W | |
AC Outlets | 10 (UPS) | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 120V, 230V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (10) | |
Cord Length | 5.98" (0.15m) | |
Approval Agency | CE, cTUVus, NOM | |
Size / Dimension | 15.000" L x 3.400" W (381.00mm x 86.36mm) | |
Height | 9.800" (248.92mm) | |
Shelf Life | - | |
Shelf Life Start | Manufacture Charge Date | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €310.98000 | €310.98 |
| Unit Price without VAT: | €310.98000 |
|---|---|
| Unit Price with VAT: | €376.28580 |

