ISOBAR2-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISOBAR2-6

DigiKey Part Number
95-ISOBAR2-6-ND
Manufacturer
Manufacturer Product Number
ISOBAR2-6
Description
MOTORS & SOLENIODS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) 1410J Bench, Wall
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Bench, Wall
Current - Max
12A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
2
Connector - AC Output
NEMA 5-15R (2)
Voltage - Input
120V
Housing Material
Metal
Media Lines Protected
-
Energy
1410J
Cord Length
5.9' (1.80m)
Approval Agency
CSA, cUL, UL
Features
Auto Transfer Switch, Load Meter
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€60.70000€60.70
Manufacturers Standard Package
Unit Price without VAT:€60.70000
Unit Price with VAT:€73.44700