
N272-F06-BK | |
|---|---|
DigiKey Part Number | 95-N272-F06-BK-ND |
Manufacturer | |
Manufacturer Product Number | N272-F06-BK |
Description | CAT8 ETHERNET CABLE 40G SNAGLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.83000 | €15.83 |
| 10 | €13.45500 | €134.55 |
| 25 | €12.61200 | €315.30 |
| 50 | €12.01000 | €600.50 |
| 100 | €11.43700 | €1,143.70 |
| 250 | €10.72164 | €2,680.41 |
| 500 | €10.41128 | €5,205.64 |
| Unit Price without VAT: | €15.83000 |
|---|---|
| Unit Price with VAT: | €19.15430 |


