
N846-01M-24-P | |
|---|---|
DigiKey Part Number | N846-01M-24-P-ND |
Manufacturer | |
Manufacturer Product Number | N846-01M-24-P |
Description | FIBER OPTIC CBL MTP-MTP OM3 1M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MTP To MTP 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Eaton Tripp Lite | Length - Overall 3.3' (1.0m) |
Packaging Bulk | Type Multimode, OM3 |
Part Status Active | Ratings OFNP |
1st Connector MTP | Color - Cable Aqua |
2nd Connector MTP | Color - Connectors Aqua, Black |
Cable Diameter 0.12" (3.0mm) | Insertion Loss 0.60dB |
Features Plenum, Pull Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €389.02000 | €389.02 |
| Unit Price without VAT: | €389.02000 |
|---|---|
| Unit Price with VAT: | €470.71420 |

