
RFS15-V | |
|---|---|
DigiKey Part Number | 6215-RFS15-V-ND |
Manufacturer | |
Manufacturer Product Number | RFS15-V |
Description | FAN CONTROL ROTARY 3SPD 1.5A 120 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan AC Fan Speed Control Unit For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | AC Fan Speed Control Unit | |
Fits Fan Size | - | |
Length | 2.30" (58.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €23.55500 | €235.55 |
| Unit Price without VAT: | €23.55500 |
|---|---|
| Unit Price with VAT: | €28.50155 |

