
SDC15-W | |
|---|---|
DigiKey Part Number | 6215-SDC15-W-ND |
Manufacturer | |
Manufacturer Product Number | SDC15-W |
Description | FAN/DIM COMB SLD SP 3SPD 1.5A 30 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan AC Fan Speed Control Unit For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | AC Fan Speed Control Unit | |
Fits Fan Size | - | |
Length | 2.05" (52.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €23.26500 | €232.65 |
| Unit Price without VAT: | €23.26500 |
|---|---|
| Unit Price with VAT: | €28.15065 |

