
TFS15P1-C2 | |
|---|---|
DigiKey Part Number | 6215-TFS15P1-C2-ND |
Manufacturer | |
Manufacturer Product Number | TFS15P1-C2 |
Description | FS TOGGLE SP 5A 120V (LA, WH, V) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan AC Fan Speed Control Unit For |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | AC Fan Speed Control Unit | |
Fits Fan Size | - | |
Length | 4.20" (106.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €19.58100 | €195.81 |
| Unit Price without VAT: | €19.58100 |
|---|---|
| Unit Price with VAT: | €23.69301 |

