
TFS5-A | |
|---|---|
DigiKey Part Number | 6215-TFS5-A-ND |
Manufacturer | |
Manufacturer Product Number | TFS5-A |
Description | FAN CONTROL TOGGLE VARIABLE SP 5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan AC Fan Speed Control Unit For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | AC Fan Speed Control Unit | |
Fits Fan Size | - | |
Length | 2.75" (69.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €19.86300 | €198.63 |
| Unit Price without VAT: | €19.86300 |
|---|---|
| Unit Price with VAT: | €24.03423 |

