New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFS5-W

DigiKey Part Number
6215-TFS5-W-ND
Manufacturer
Manufacturer Product Number
TFS5-W
Description
FAN CONTROL TOGGLE VARIABLE SP 5
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Fan AC Fan Speed Control Unit For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Wiring Devices
Series
-
Packaging
Bulk
Part Status
Active
Fan Accessory Type
AC Fan Speed Control Unit
Fits Fan Size
-
Length
1.95" (49.5mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€17.60200€1,760.20
Manufacturers Standard Package
Unit Price without VAT:€17.60200
Unit Price with VAT:€21.29842