
8412N/2H | |
|---|---|
DigiKey Part Number | 381-3334-ND |
Manufacturer | |
Manufacturer Product Number | 8412N/2H |
Description | FAN AXIAL 80X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 46.5 CFM (1.30m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Speed Sensor (Tach) |
Mfr | Noise 37.0dB(A) |
Series | Power (Watts) 1.7 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Voltage Range 8 ~ 13.2VDC |
Width 25.40mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 46.5 CFM (1.30m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €36.15000 | €36.15 |
| 10 | €28.95400 | €289.54 |
| 36 | €25.35278 | €912.70 |
| 72 | €23.56931 | €1,696.99 |
| 108 | €23.42537 | €2,529.94 |
| Unit Price without VAT: | €36.15000 |
|---|---|
| Unit Price with VAT: | €43.74150 |














