A2S130-AA03-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2S130-AA03-01

DigiKey Part Number
381-3386-ND
Manufacturer
Manufacturer Product Number
A2S130-AA03-01
Description
AC AXIAL FAN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Round - 138.3mm Dia Ball 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 138.3mm Dia
Width
56.90mm
Air Flow
-
Static Pressure
0.482 in H2O (120.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Thermal Overload Protector (TOP)
Noise
-
Power (Watts)
39.00W
RPM
3250 RPM
Termination
2 Wire Leads
Ingress Protection
IP20
Operating Temperature
-13 ~ 158°F (-25 ~ 70°C)
Approval Agency
CCC, CE, CSA, EAC, UL, VDE
Current Rating (Amps)
0.250A
Voltage Range
-
Material - Frame
-
Material - Blade
Steel
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€88.82000€88.82
10€71.89700€718.97
25€65.73120€1,643.28
50€64.48600€3,224.30
Manufacturers Standard Package
Unit Price without VAT:€88.82000
Unit Price with VAT:€107.47220