
K3G220-CD17-01 | |
|---|---|
DigiKey Part Number | 381-K3G220-CD17-01-ND |
Manufacturer | |
Manufacturer Product Number | K3G220-CD17-01 |
Description | EC CENTRIFUGAL BLOWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 243mm L x 243mm H Ball 3 Wire Leads, 4 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 243mm L x 243mm H | |
Width | 116.0mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | PWM Control, Speed Sensor (Tach) | |
Noise | - | |
Power (Watts) | 105W | |
RPM | 2670 RPM | |
Termination | 3 Wire Leads, 4 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | CE | |
Weight | - | |
Current Rating (Amps) | 0.780A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA6), Nylon 6, Fiberglass Reinforced | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €343.94700 | €3,439.47 |
| Unit Price without VAT: | €343.94700 |
|---|---|
| Unit Price with VAT: | €416.17587 |

