
R2E180-AU01-10 | |
|---|---|
DigiKey Part Number | R2E180-AU01-10-ND |
Manufacturer | |
Manufacturer Product Number | R2E180-AU01-10 |
Description | MOTORIZED IMPELLER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 180mm Dia Ball 3 Wire Leads with QC Receptacles |
Category | Features Capacitor, Thermal Overload Protector (TOP) |
Manufacturer ebm-papst Inc. | Power (Watts) 85.0W |
Series | RPM 2400 RPM |
Packaging Bulk | Termination 3 Wire Leads with QC Receptacles |
Part Status Active | Operating Temperature 212°F (100°C) |
Voltage - Rated 230VAC | Approval Agency CCC, CE |
Size / Dimension Round - 180mm Dia | Current Rating (Amps) 0.380A |
Width 158.0mm | Material - Blade Steel |
Bearing Type Ball | Base Product Number |
Fan Type Motorized Impellers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €466.09300 | €4,660.93 |
| Unit Price without VAT: | €466.09300 |
|---|---|
| Unit Price with VAT: | €563.97253 |


