
W1G180-AB47-01 | |
|---|---|
DigiKey Part Number | 381-3136-ND |
Manufacturer | |
Manufacturer Product Number | W1G180-AB47-01 |
Description | FAN AXIAL 200X70MM 48VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 200mm Dia Ball 544.4 CFM (15.24m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 100 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Operating Temperature -13 ~ 140°F (-25 ~ 60°C) |
Part Status Active | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 4 lbs (1.8 kg) |
Size / Dimension Round - 200mm Dia | Voltage Range 36 ~ 57VDC |
Width 70.00mm | Material - Frame Aluminum |
Air Flow 544.4 CFM (15.24m³/min) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 42000 Hrs @ 40°C |
Fan Type | Base Product Number |
Noise 69.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €362.91000 | €362.91 |
| 10 | €286.53800 | €2,865.38 |
| 30 | €270.77800 | €8,123.34 |
| Unit Price without VAT: | €362.91000 |
|---|---|
| Unit Price with VAT: | €439.12110 |


